Diodes Inc. DMN3065LW-7

Mosfet Bvdss: 25V~30V Sot323 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMN3065LW-7
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
MountSurface Mount
Weight6.010099 mg
Technical
Continuous Drain Current (ID)4 A
Drain to Source Resistance52 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time2 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance465 pF
Max Operating Temperature150 °C
Max Power Dissipation770 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Rds On Max52 mΩ
Rise Time1.6 ns
Schedule B8541210080
Turn-Off Delay Time10.3 ns
Turn-On Delay Time1.9 ns

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN3065LW-7.

Farnell
Datasheet6 pages5 years ago
Diodes Inc SCT
Datasheet5 pages10 years ago
Technical Drawing5 pages7 years ago

Inventory History

3 month trend:
-75.47%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMN3065LW-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMN3065LW-7 provided by its distributors.

Mosfet Bvdss: 25V~30V Sot323 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMN3065LW-7
Single N-Channel 30 V 85 mOhm 5.5 nC 770 mW Silicon SMT Mosfet - SOT-323
MOSFET, N-CH, 30V, 4A, SOT323; Transistor Polarity:N Channel; Continuous Drain Current Id:4A; Source Voltage Vds:30V; On Resistance
MOSFET, N-CH, 30V, 4A, SOT323; Transistor Polarity: N Channel; Continuous Drain Current Id: 4A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.052ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.5V; Power Dissipation Pd: 770mW; Transistor Case Style: SOT-323; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN3065LW7

Technical Specifications

Physical
Case/PackageSOT-323
MountSurface Mount
Weight6.010099 mg
Technical
Continuous Drain Current (ID)4 A
Drain to Source Resistance52 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time2 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance465 pF
Max Operating Temperature150 °C
Max Power Dissipation770 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Rds On Max52 mΩ
Rise Time1.6 ns
Schedule B8541210080
Turn-Off Delay Time10.3 ns
Turn-On Delay Time1.9 ns

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN3065LW-7.

Farnell
Datasheet6 pages5 years ago
Diodes Inc SCT
Datasheet5 pages10 years ago
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant