Diodes Inc. DMN2056U-7

Transistor N-MOSFET; 20V; 8V; 38mOhm; 4A; 660mW; -55°C~150°C; ; Substitute: DMN2056U-13;

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)4 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance30 mΩ
Drain to Source Voltage (Vdss)20 V
Gate to Source Voltage (Vgs)8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation660 mW
Schedule B8541210080
Turn-Off Delay Time8.5 ns
Turn-On Delay Time1.8 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2056U-7.

Diodes Inc SCT
Datasheet7 pages7 years ago
Technical Drawing5 pages7 years ago
TME
Datasheet7 pages7 years ago

Inventory History

3 month trend:
-49.48%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMN2056U-7.

Descriptions

Descriptions of Diodes Inc. DMN2056U-7 provided by its distributors.

Transistor N-MOSFET; 20V; 8V; 38mOhm; 4A; 660mW; -55°C~150°C;; Substitute: DMN2056U-13;
Transistor MOSFET N-CH 20V 4A 3-Pin SOT-23 T/R
DMN Series 20 V 38 mOhm 0.66 W SMT N-Channel Enhancement Mode Mosfet - SOT-23
MOSFET, AEC-Q101, N-CH, 20V, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 4A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.03ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 600mV; Power Dissipation Pd: 660mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2056U7

Technical Specifications

Technical
Continuous Drain Current (ID)4 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance30 mΩ
Drain to Source Voltage (Vdss)20 V
Gate to Source Voltage (Vgs)8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation660 mW
Schedule B8541210080
Turn-Off Delay Time8.5 ns
Turn-On Delay Time1.8 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2056U-7.

Diodes Inc SCT
Datasheet7 pages7 years ago
Technical Drawing5 pages7 years ago
TME
Datasheet7 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant