Diodes Inc. DMN2050LFDB-7

Transistor MOSFET Array Dual N-CH 20V 4.5A 6-Pin uDFN2020 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Technical
Continuous Drain Current (ID)3.3 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance28 mΩ
Drain to Source Voltage (Vdss)20 V
Fall Time8 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance389 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation730 mW
Min Operating Temperature-55 °C
Number of Channels2
PackagingTape & Reel (TR)
Power Dissipation730 mW
Rds On Max45 mΩ
Rise Time8 ns
Turn-Off Delay Time25 ns
Turn-On Delay Time5 ns
Dimensions
Height605 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2050LFDB-7.

Newark
Datasheet7 pages4 years ago
Diodes Inc SCT
Datasheet6 pages10 years ago
Technical Drawing1 page8 years ago
TME
Datasheet6 pages10 years ago

Inventory History

3 month trend:
-4.71%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMN2050LFDB-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMN2050LFDB-7 provided by its distributors.

Transistor MOSFET Array Dual N-CH 20V 4.5A 6-Pin uDFN2020 T/R
Mosfet, Dual, N-Ch, 20V, 4.5A Rohs Compliant: Yes |Diodes Inc. DMN2050LFDB-7
DMN Series 12 V 55 mOhm SMT Dual N-Ch Enhancement Mode Mosfet - U-DFN-2020-6
Trans MOSFET N-CH 20V 4.5A 6-Pin UDFN EP T/R
N-Channel Mosfet, 20V VDS, 12±V VGS
Diodes Inc SCT
场效应管, MOSFET, 双路, N沟道, 20V, 4.5A;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2050LFDB7

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Technical
Continuous Drain Current (ID)3.3 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance28 mΩ
Drain to Source Voltage (Vdss)20 V
Fall Time8 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance389 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation730 mW
Min Operating Temperature-55 °C
Number of Channels2
PackagingTape & Reel (TR)
Power Dissipation730 mW
Rds On Max45 mΩ
Rise Time8 ns
Turn-Off Delay Time25 ns
Turn-On Delay Time5 ns
Dimensions
Height605 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2050LFDB-7.

Newark
Datasheet7 pages4 years ago
Diodes Inc SCT
Datasheet6 pages10 years ago
Technical Drawing1 page8 years ago
TME
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant