Diodes Inc. DMN1019UFDE-7

Mosfet N Ch 12V 11A U-DFN2020-6E / Trans Mosfet N-ch 12V 11A 6-PIN Dfn Ep T/r

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN EP
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)11 A
Drain to Source Resistance10 mΩ
Drain to Source Voltage (Vdss)12 V
Element ConfigurationSingle
Fall Time16.8 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance2.425 nF
Max Operating Temperature150 °C
Max Power Dissipation690 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Rds On Max10 mΩ
Rise Time22.2 ns
Schedule B8541290080
Turn-Off Delay Time57.6 ns
Turn-On Delay Time7.6 ns
Dimensions
Height580 µm
Length2.05 mm
Width2.05 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN1019UFDE-7.

Diodes Inc SCT
Datasheet7 pages10 years ago
Technical Drawing5 pages5 years ago
Datasheet7 pages11 years ago
TME
Datasheet7 pages10 years ago

Inventory History

3 month trend:
-26.81%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMN1019UFDE-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMN1019UFDE-7 provided by its distributors.

MOSFET N CH 12V 11A U-DFN2020-6E / Trans MOSFET N-CH 12V 11A 6-Pin DFN EP T/R
N-Channel 12 V 10 mOhm Enhancement Mode Mosfet - U-DFN2020-6
MOSFET Operating temperature: -55...150 °C Housing type: UDFN2020-6 Polarity: N Variants: Enhancement mode Power dissipation: 0.69 W

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN1019UFDE-7.
  • DMN1019UFDE7

Technical Specifications

Physical
Case/PackageDFN EP
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)11 A
Drain to Source Resistance10 mΩ
Drain to Source Voltage (Vdss)12 V
Element ConfigurationSingle
Fall Time16.8 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance2.425 nF
Max Operating Temperature150 °C
Max Power Dissipation690 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Rds On Max10 mΩ
Rise Time22.2 ns
Schedule B8541290080
Turn-Off Delay Time57.6 ns
Turn-On Delay Time7.6 ns
Dimensions
Height580 µm
Length2.05 mm
Width2.05 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN1019UFDE-7.

Diodes Inc SCT
Datasheet7 pages10 years ago
Technical Drawing5 pages5 years ago
Datasheet7 pages11 years ago
TME
Datasheet7 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago