Cooper Bussmann DMM-B-11A

Industrial / Power Fuse, 1 kV, 1 kV, 11 A, Fast Acting, 10mm x 38mm, 13/32" x 1-1/2"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
283-2496-ND 57 Buy Now »
USD
41.22 36.32 29.45 24.54 24.54
Arrow
DMM-B-11A 11 Buy Now »
USD
27.10 26.03 25.14 25.14 25.14
Verical
DMM-B-11A 11 Buy Now »
USD
26.28 25.30 25.30 25.30 25.30
Avnet
DMM-B-11A 0 ··
USD
28.24 27.84 26.17 26.17 26.17
Carlton-Bates
05171261842 0 ··
USD
33.05 33.05 33.05 33.05 33.05
Newark
51M8728 82 Buy Now »
USD
41.23 36.32 29.45 24.54 24.54
Chip One Stop Japan
C1S211700305227 11 Buy Now »
JPY
4340.00 3080.00 3080.00 3080.00 3080.00
TTI
DMM-B-11A 29 Buy Now »
USD
32.39 32.39 32.39 32.39 32.39
Mouser
504-DMMB-11 14 Buy Now »
USD
41.22 36.31 29.44 27.48 27.48
Onlinecomponents.com
DMMB11A 25 Buy Now »
USD
32.72 30.20 24.54 24.54 24.54
Master Electronics
DMMB11A 22 ··
USD
32.72 30.20 24.54 24.54 24.54
Sager Electronics
DMM-B-11A 10 Buy Now »
USD
28.62 25.77 25.77 25.77
Galco
DMM-B-11A 4 Buy Now »
USD
38.86 38.86 38.86 38.86 38.86
MRO Supply
1374905 Yes ··
USD
245.40 245.40 245.40 245.40 245.40
Allied Electronics
70149268 45 Buy Now »
USD
32.04 32.04 27.47 26.10 26.10
Crescent Electric Supply Co
666306 Yes ··
USD
30.73 30.73 30.73 30.73 30.73
Acklands-Grainger 2
DMM-B11A Yes ··
BUSDMM-B11A Yes ··
CAD
683.24 683.24 683.24 683.24 683.24
Fuses Unlimited
DMM-B-11 57 ··
Farnell 2
1241956 646 Buy Now »
GBP
8.95 8.29 7.96 7.96 7.96
2119312 85 Buy Now »
GBP
30.04 30.04 21.02 20.27 20.27
element14 APAC
1241956 497 Buy Now »
SGD
64.06 56.44 45.76 38.14 38.14
RS Components
4597924 2,725 Buy Now »
GBP
9.04 8.76 7.97 7.97
Electro Sonic
DMMB11A 27 Buy Now »
USD
34.68 32.01 26.01 26.01 26.01
Avnet Europe
DMM-B-11A 0 ··
EUR
22.89 19.37 17.98 17.98
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
DMM-B-11A 7 ··
TME
DMM-B-11A 32 Buy Now »
USD
17.60 13.90 12.05 12.05 12.05
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
DMM-B-11A Contact Send RFQ »
North Star Micro
DMM-B-11A Contact ··
XS Micro
DMM-B-11A Contact ··
TransparentC
DMM-B-11A Contact ··

Descriptions

FUSE-MGT 1000VAC/1000VDC FA UL
Fuses Unlimited
Fuse;Cylinder;Fast Acting;11A;Dims 0.406x1.5;Melamine;Cartridge;1000VAC/VDC
Allied Electronics
BUSSMAN,11AMP,1KV,FAST ACTING FUSE
Electro Sonic
"Bussmann DMM-B-11A Fast-Acting Fuse 11 Amp, 1000 Volt AC/DC,"
Crescent Electric Supply Co
Industrial / Power Fuse, 1 kV, 1 kV, 11 A, Fast Acting, 10mm x 38mm, 13/32" x 1-1/2"
Newark
FUSE, 11A, 1KV, FAST ACTING
element14 APAC
11 AMP 1KV FAST ACTING
TTI
Fuse: fuse; quick blow; industrial; 11A; 1000VAC; 1000VDC
TME
Fuse Fast Acting 11A 1000V Holder Cartridge 10.31 X 38.1mm Melamine Carton
Verical
Fluke multimeter series III/IV fuse 11A
RS Components
Fuse Fast Acting 11A 1000V Holder Cartridge 10.31 X 38.1mm Melamine
Sager Electronics
Fuse Ferrule Fast Act 11AMP 10/Bx (Multimeter Fuses) by Cooper Bussmann model: DMM-B11A. More details: Fast-acting ferrule fuse. 11 amps. Designed for multimeters only. Intended to carry 100% of rated current indefinately. Voltage rating 1000 volts AC/DC.
Acklands-Grainger
Fast Acting Fuse; Voltage-Rated: 1000 VAC/1000 VDC; Current: 11 Amps; Package / Case: Cylindrical; Size / Dimension: 10.30mm x 38.00mm; Mounting Type: Holder
Relay Specialties
FUSE, 11A, 1KV, FAST ACTING
Farnell
DMM FUSE - BUSSMANN
Master Electronics
DMM FUSE - BUSSMANN
Onlinecomponents.com
FUSE CRTRDGE 11A 1KVAC/DC NONSTD
Digi-Key
Fast Acting Mutli-Meter Fuse 11A 10kA IR
Carlton-Bates
Fuse 11A 1000V Fast 2-Pin Cartridge Holder
Avnet

Technical Specifications

Voltage Rating (DC) 1 kV
Lead-Free Status Contains Lead
Size-Length 38.1 mm
RoHS Compliant
Size-Diameter 10 mm
Voltage Rating (AC) 1 kV
Current Rating 11 A
REACH SVHC Compliance No SVHC
Packaging Bulk

Documents

Digi-Key
Datasheet 2 pages 15 years ago
Allied Electronics
Datasheet 2 pages 15 years ago
Datasheet 2 pages 11 years ago
Farnell
Datasheet 2 pages 15 years ago
Onlinecomponents.com
Datasheet 2 pages 15 years ago

Images

Alternate Names

BUSSMANN DMM-B-11A
BUSSMAN DMM-B-11A
COOPER BUSSMAN DMM-B-11A
BUSS DMM-B-11A
BUSSMANN/COOPER DMM-B-11A
BUS DMM-B-11A
BUSS FUSES DMM-B-11A
BUSSMA DMM-B-11A
COOPER BUSS DMM-B-11A
MAGNUM/COOPER BUSSMANN DMM-B-11A
BUSSMANN DIVISION DMM-B-11A
EDISON DMM-B-11A
BUSS FUSE DMM-B-11A
BUSSMN DMM-B-11A
COOPER BUSSMANN INC DMM-B-11A
BUSSMAN FUSES DMM-B-11A
BUSSMANN BY EATON DMM-B-11A
BUSSMANN COOPER BUSS DMM-B-11A
BUSSMANN / EATON DMM-B-11A
EATON BUSSMANN DMM-B-11A
COOPER Bussm DMM-B-11A
CTR DMM-B-11A
Cooper Bussmann Electronics DMM-B-11A
COOPER BU DMM-B-11A
BUSSMANN INT'L DMM-B-11A

Search for other parts like DMM-B-11 »