Diodes Inc. DMHC3025LSD-13

Dual N/P Channel 30 V 25 mO 11.7 nC H-Bridge Power Mosfet - SOIC-8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight73.992255 mg
Technical
Continuous Drain Current (ID)4.2 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance80 mΩ
Drain to Source Voltage (Vdss)30 V
Fall Time13.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance590 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-55 °C
Number of Channels4
Number of Elements4
Power Dissipation1.5 W
Rds On Max25 mΩ
Rise Time4.9 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time28.2 ns
Turn-On Delay Time7.5 ns
Dimensions
Height1.5 mm
Length4.95 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMHC3025LSD-13.

element14 APAC
Datasheet9 pages10 years ago
Future Electronics
Datasheet9 pages6 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet9 pages11 years ago

Inventory History

3 month trend:
+7.48%

Alternate Parts

Price @ 1000
$ 0.415
$ 0.387
Stock
4,229,706
463,472
Authorized Distributors
10
3
Mount
Surface Mount
Surface Mount
Case/Package
SO
SOIC
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
4.2 A
4.2 A
Threshold Voltage
2 V
-
Rds On Max
25 mΩ
25 mΩ
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
1.5 W
-
Input Capacitance
590 pF
590 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMHC3025LSD-13.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMHC3025LSD-13 provided by its distributors.

Dual N/P Channel 30 V 25 mO 11.7 nC H-Bridge Power Mosfet - SOIC-8
30V Enhancement MOSFET H-Bridge SOIC8 | Diodes Inc DMHC3025LSD-13
Trans MOSFET N/P-CH 30V 6A/4.2A Automotive 8-Pin SO T/R
MOSFET, AEC-Q101, DUAL N-CH & P-CH, 30V; Transistor Polarity: Dual N and P Channel; Continuous Drain Current Id: 6A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.019ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipation Pd: 1.5W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
Power Field-Effect Transistor, 4.6A I(D), 30V, 0.025ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMHC3025LSD13

Technical Specifications

Physical
Case/PackageSO
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight73.992255 mg
Technical
Continuous Drain Current (ID)4.2 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance80 mΩ
Drain to Source Voltage (Vdss)30 V
Fall Time13.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance590 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-55 °C
Number of Channels4
Number of Elements4
Power Dissipation1.5 W
Rds On Max25 mΩ
Rise Time4.9 ns
Schedule B8541290080
Threshold Voltage2 V
Turn-Off Delay Time28.2 ns
Turn-On Delay Time7.5 ns
Dimensions
Height1.5 mm
Length4.95 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMHC3025LSD-13.

element14 APAC
Datasheet9 pages10 years ago
Future Electronics
Datasheet9 pages6 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago