Diodes Inc. DMG6968U-7

Single N-Channel 20 V 1.3 W 8.5 nC Silicon Surface Mount Mosfet - SOT-23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)6.5 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance25 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time205 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance151 pF
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Min Operating Temperature-55 °C
Nominal Vgs500 mV
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation1.3 W
Rds On Max25 mΩ
Resistance36 mΩ
Rise Time66 ns
Schedule B8541290080
Threshold Voltage500 mV
Turn-Off Delay Time613 ns
Turn-On Delay Time54 ns
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG6968U-7.

Newark
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Upverter
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages1 year ago
Datasheet6 pages5 years ago
Datasheet6 pages6 years ago
Datasheet6 pages11 years ago
iiiC
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-31.59%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMG6968U-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMG6968U-7 provided by its distributors.

Single N-Channel 20 V 1.3 W 8.5 nC Silicon Surface Mount Mosfet - SOT-23
Trans MOSFET N-CH 20V 6.5A Automotive 3-Pin SOT-23 T/R
MOSFET N-Channel 20V 6.5A SOT23 | Diodes Inc DMG6968U-7
MOSFET,N CH,20V,6.5A,SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:6.5A; Source Voltage Vds:20V; On Resistance
N-CHANNEL ENHANCEMENT MODE MOSFET Small Signal Field-Effect Transistor, 6.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET,N CH,20V,6.5A,SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 6.5A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.021ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 500mV; Power Dissipation Pd: 1.3W; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Current Id Max: 6.5A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Voltage Vgs Max: 12V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMG6968U-7.
  • DMG6968U7

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)6.5 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance25 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time205 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance151 pF
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Min Operating Temperature-55 °C
Nominal Vgs500 mV
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation1.3 W
Rds On Max25 mΩ
Resistance36 mΩ
Rise Time66 ns
Schedule B8541290080
Threshold Voltage500 mV
Turn-Off Delay Time613 ns
Turn-On Delay Time54 ns
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG6968U-7.

Newark
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Upverter
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages1 year ago
Datasheet6 pages5 years ago
Datasheet6 pages6 years ago
Datasheet6 pages11 years ago
iiiC
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago