Diodes Inc. DMG1013UW-7

Transistor P-MOSFET; 20V; 6V; 1, 5Ohm; 820mA; 310mW; -55°C~150°C; ;

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Continuous Drain Current (ID)820 mA
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance1.5 Ω
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time20.7 ns
Gate to Source Voltage (Vgs)6 V
Input Capacitance59.76 pF
Max Operating Temperature150 °C
Max Power Dissipation310 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation310 mW
Rds On Max750 mΩ
Resistance750 mΩ
Rise Time8.1 ns
Schedule B8541210080
Threshold Voltage-1 V
Turn-Off Delay Time28.4 ns
Turn-On Delay Time5.1 ns
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG1013UW-7.

TME
Datasheet6 pages10 years ago
Datasheet6 pages14 years ago
Diodes Inc SCT
Datasheet6 pages10 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet7 pages8 years ago
Datasheet6 pages10 years ago
iiiC
Datasheet6 pages14 years ago

Inventory History

3 month trend:
+63.18%

Alternate Parts

Price @ 1000
$ 0.067
$ 0.076
$ 0.076
Stock
13,975,561
1,424,826
1,424,826
Authorized Distributors
11
9
9
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
SOT-323
Drain to Source Voltage (Vdss)
20 V
20 V
20 V
Continuous Drain Current (ID)
820 mA
820 mA
820 mA
Threshold Voltage
-1 V
-
-
Rds On Max
750 mΩ
750 mΩ
750 mΩ
Gate to Source Voltage (Vgs)
6 V
-
-
Power Dissipation
310 mW
-
-
Input Capacitance
59.76 pF
59.76 pF
59.76 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMG1013UW-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMG1013UW-7 provided by its distributors.

Transistor P-MOSFET; 20V; 6V; 1,5Ohm; 820mA; 310mW; -55°C~150°C;;
DMG1013UW Series 20 V 750 mOhm P-Channel Enhancement Mode Mosfet - SOT-323
Trans MOSFET P-CH 20V 0.82A Automotive 3-Pin SOT-323 T/R
MOSFET, P CH, -20V, SOT-323; Transistor Polarity:P Channel; Continuous Drain Current Id:-820mA; Source Voltage Vds:-20V; On Resistance
MOSFET Operating temperature: -55...150 °C Housing type: SOT-323 Polarity: P Variants: Enhancement mode Power dissipation: 0.31 W
MOSFET, P CH, -20V, SOT-323; Transistor Polarity: P Channel; Continuous Drain Current Id: -820mA; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.5ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -1V; Power Dissipation Pd: 310mW; Transistor Case Style: SOT-323; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMG1013UW-7.
  • DMG1013UW7

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight6.010099 mg
Technical
Continuous Drain Current (ID)820 mA
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance1.5 Ω
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time20.7 ns
Gate to Source Voltage (Vgs)6 V
Input Capacitance59.76 pF
Max Operating Temperature150 °C
Max Power Dissipation310 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation310 mW
Rds On Max750 mΩ
Resistance750 mΩ
Rise Time8.1 ns
Schedule B8541210080
Threshold Voltage-1 V
Turn-Off Delay Time28.4 ns
Turn-On Delay Time5.1 ns
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG1013UW-7.

TME
Datasheet6 pages10 years ago
Datasheet6 pages14 years ago
Diodes Inc SCT
Datasheet6 pages10 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet7 pages8 years ago
Datasheet6 pages10 years ago
iiiC
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago