Diodes Inc. DMG1012TQ-7

Trans MOSFET N-CH 20V 0.63A Automotive 3-Pin SOT-523 T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-523
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)630 mA
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance300 mΩ
Drain to Source Voltage (Vdss)20 V
Gate to Source Voltage (Vgs)6 V
Input Capacitance60.67 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation280 mW
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation280 mW
Rds On Max400 mΩ
Schedule B8541210080
Turn-Off Delay Time26.7 ns
Turn-On Delay Time5.1 ns
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG1012TQ-7.

Farnell
Datasheet7 pages5 years ago
Diodes Inc SCT
Technical Drawing5 pages6 years ago
Future Electronics
Datasheet7 pages2 years ago
TME
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-21.88%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMG1012TQ-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMG1012TQ-7 provided by its distributors.

Trans MOSFET N-CH 20V 0.63A Automotive 3-Pin SOT-523 T/R
N-CHANNEL ENHANCEMENT MODE MOSFET, 20V VDS, 6±V VGS
Diodes Inc SCT
Small Signal Field-Effect Transistor, 0.63A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Mosfet BVDSS: 8v ~ 24V SOT523 T&R 3k
MOSFET, AEC-Q101, N-CH, 20V, SOT-523; Transistor Polarity: N Channel; Continuous Drain Current Id: 630mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.3ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1V; Power Dissipation Pd: 280mW; Transistor Case Style: SOT-523; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
XSTR MOSFET N-CHANNEL 20V 630MA RDS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMG1012TQ7

Technical Specifications

Physical
Case/PackageSOT-523
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)630 mA
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance300 mΩ
Drain to Source Voltage (Vdss)20 V
Gate to Source Voltage (Vgs)6 V
Input Capacitance60.67 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation280 mW
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation280 mW
Rds On Max400 mΩ
Schedule B8541210080
Turn-Off Delay Time26.7 ns
Turn-On Delay Time5.1 ns
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG1012TQ-7.

Farnell
Datasheet7 pages5 years ago
Diodes Inc SCT
Technical Drawing5 pages6 years ago
Future Electronics
Datasheet7 pages2 years ago
TME
Datasheet6 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant