Cornell Dubilier DME6S22K-F

Cap Film 0.022uF 630V PET 10% (12.5 X 5.5 X 10.5mm) Radial 10mm 125 C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance22 nF
DielectricPET
Dissipation Factor1 %
Insulation Resistance66 mΩ
Life (Hours)1000 hours
Max Operating Temperature125 °C
Manufacturer Package IdentifierDME6S22K-F
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage630 V
Voltage Rating630 V
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Depth5.5 mm
Height10.5 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length12.5 mm
Width5.5118 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME6S22K-F.

Farnell
Datasheet4 pages18 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Sager Electronics
Datasheet4 pages10 years ago
Electro Sonic
Datasheet4 pages4 years ago
Upverter
Datasheet4 pages8 years ago
Master Electronics
Datasheet4 pages4 years ago

Inventory History

3 month trend:
+107%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DME6S22K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier DME6S22K-F provided by its distributors.

Cap Film 0.022uF 630V PET 10% (12.5 X 5.5 X 10.5mm) Radial 10mm 125 C
Capacitor, Polyester Metallized, Radial, 0.022uF, 630V | Cornell-Dubilier DME6S22K-F
Capacitor Polyester Film 0.022Uf, 630V, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.022Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):630V; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DME6S22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DME6S22KF

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance22 nF
DielectricPET
Dissipation Factor1 %
Insulation Resistance66 mΩ
Life (Hours)1000 hours
Max Operating Temperature125 °C
Manufacturer Package IdentifierDME6S22K-F
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage630 V
Voltage Rating630 V
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Depth5.5 mm
Height10.5 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length12.5 mm
Width5.5118 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME6S22K-F.

Farnell
Datasheet4 pages18 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Sager Electronics
Datasheet4 pages10 years ago
Electro Sonic
Datasheet4 pages4 years ago
Upverter
Datasheet4 pages8 years ago
Master Electronics
Datasheet4 pages4 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements