Cornell Dubilier DME6S12K-F

Cap Film 0.012uF 630V PET 10%( 12.5 X 5 X 8mm) Radial 10mm 125C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance12 nF
DielectricPET
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating630 V
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)8.001 mm
Lead Pitch10.0076 mm
Length12.4968 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME6S12K-F.

Master Electronics
Datasheet4 pages4 years ago
Sager Electronics
Datasheet4 pages10 years ago
Datasheet4 pages9 years ago
Mouser
Datasheet4 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DME6S12K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier DME6S12K-F provided by its distributors.

Cap Film 0.012uF 630V PET 10%( 12.5 X 5 X 8mm) Radial 10mm 125C
Polyester Film Capacitors 0.012uF 630V 10%
CAP FILM 0.012UF 10% 630VDC RAD
Capacitor Polyester Film 0.012Uf, 630V, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.012Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):630V; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DME6S12K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance12 nF
DielectricPET
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating630 V
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)8.001 mm
Lead Pitch10.0076 mm
Length12.4968 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME6S12K-F.

Master Electronics
Datasheet4 pages4 years ago
Sager Electronics
Datasheet4 pages10 years ago
Datasheet4 pages9 years ago
Mouser
Datasheet4 pages18 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements