Cornell Dubilier DME4S33K-F

Capacitor; Film; Cap .033uF; Tol 10%; Radial Polyester; Vol-Rtg 400V | Cornell-Dubilier DME4S33K-F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance33 nF
DielectricPET
Dissipation Factor1 %
Insulation Resistance99 mΩ
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
TypeGeneral Purpose
Voltage400 V
Voltage Rating400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth6 mm
Height9 mm
Height - Seated (Max)10.4902 mm
Lead Diameter600 µm
Lead Pitch7.5 mm
Length10.3 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME4S33K-F.

Farnell
Datasheet4 pages18 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Electro Sonic
Datasheet4 pages4 years ago
Master Electronics
Datasheet4 pages4 years ago
Sager Electronics
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago

Inventory History

3 month trend:
-43.03%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DME4S33K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier DME4S33K-F provided by its distributors.

Capacitor;Film;Cap .033uF;Tol 10%;Radial Polyester;Vol-Rtg 400V | Cornell-Dubilier DME4S33K-F
Cap Film 0.033uF 400V PET 10% (10.3 X 6 X 9mm) Radial 7.5mm 125C
DME Series 400 V 0.033 uF ±10 % LS=7.5mm Radial Metallized Polyester Capacitor
CAPACITOR POLY FILM 0.033UF, 400V, RAD; Capacitor Dielectric Type:Polyester; Capacitance:0.033µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Life Time @ Temperature:1000 hours @ 85°C; Capacitor Mounting:Through Hole
Capacitor Polyester Film 0.033Uf, 400V, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.033Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):400V; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DME4S33K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance33 nF
DielectricPET
Dissipation Factor1 %
Insulation Resistance99 mΩ
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
TypeGeneral Purpose
Voltage400 V
Voltage Rating400 V
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Depth6 mm
Height9 mm
Height - Seated (Max)10.4902 mm
Lead Diameter600 µm
Lead Pitch7.5 mm
Length10.3 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME4S33K-F.

Farnell
Datasheet4 pages18 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Electro Sonic
Datasheet4 pages4 years ago
Master Electronics
Datasheet4 pages4 years ago
Sager Electronics
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements