Cornell Dubilier DME2S27K

Cap 0.027UF 250VDC/160VAC Plye 10% 10.3 X 4.5 X 7.5MM Rdl 7.5MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance27 nF
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Height7.5 mm
Height - Seated (Max)7.493 mm
Lead Pitch7.5 mm
Length10.3124 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME2S27K.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages4 years ago
Mouser
Datasheet4 pages18 years ago
Sager Electronics
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DME2S27K.

Descriptions

Descriptions of Cornell Dubilier DME2S27K provided by its distributors.

Cap 0.027uF 250VDC/160VAC PLYE 10% 10.3 X 4.5 X 7.5mm RDL 7.5mm
CAP FILM 0.027UF 10% 250VDC RAD
Polyester Film Capacitors USE 5989-250V.027-F
Film Capacitor; Capacitor Type:General Purpose; Capacitance:0.027µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Capacitor Dielectric Type:Polyester; Lead Spacing:7.5mm; Termination Type:Radial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance27 nF
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Height7.5 mm
Height - Seated (Max)7.493 mm
Lead Pitch7.5 mm
Length10.3124 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME2S27K.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages4 years ago
Mouser
Datasheet4 pages18 years ago
Sager Electronics
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements