Cornell Dubilier DME2S1K-F

Cap Film 0.01uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 125C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance10 nF
DielectricPET
Dissipation Factor1 %
Insulation Resistance30 mΩ
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth4.5 mm
Height7.5 mm
Height - Seated (Max)8.9916 mm
Lead Diameter600 µm
Lead Pitch7.5 mm
Length10.3 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME2S1K-F.

Sager Electronics
Datasheet4 pages18 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages8 years ago
Datasheet4 pages3 years ago
Datasheet4 pages4 years ago
Upverter
Datasheet4 pages10 years ago
Electro Sonic
Datasheet4 pages4 years ago
Master Electronics
Datasheet4 pages4 years ago

Inventory History

3 month trend:
+24.62%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DME2S1K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier DME2S1K-F provided by its distributors.

Cap Film 0.01uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 125C
Capacitor, Polyester Metallized, Radial, .010uF, 250VDC, Pbf | Cornell-Dubilier DME2S1K-F
Cap 0.01uF 250VDC/160VAC PLYE 10% 10.3 X 4.5 X 7.5mm RDL 7.5mm
Capacitor Polyester Film 0.01Uf, 250V, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.01Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):250V; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DME2S1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance10 nF
DielectricPET
Dissipation Factor1 %
Insulation Resistance30 mΩ
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth4.5 mm
Height7.5 mm
Height - Seated (Max)8.9916 mm
Lead Diameter600 µm
Lead Pitch7.5 mm
Length10.3 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME2S1K-F.

Sager Electronics
Datasheet4 pages18 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages8 years ago
Datasheet4 pages3 years ago
Datasheet4 pages4 years ago
Upverter
Datasheet4 pages10 years ago
Electro Sonic
Datasheet4 pages4 years ago
Master Electronics
Datasheet4 pages4 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements