Cornell Dubilier DME2P33K-F

Cap Film 0.33uF 250V PET 10%( 12.5 X 7 X 12mm) Radial 10mm 125C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance330 nF
DielectricPET
Dissipation Factor1 %
Insulation Resistance990 mΩ
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth7 mm
Height12 mm
Height - Seated (Max)13.4874 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length12.5 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME2P33K-F.

Farnell
Datasheet4 pages18 years ago
Datasheet4 pages12 years ago
Datasheet4 pages11 years ago
Sager Electronics
Datasheet4 pages10 years ago
Upverter
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages4 years ago
Master Electronics
Datasheet4 pages4 years ago

Inventory History

3 month trend:
-15.58%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DME2P33K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier DME2P33K-F provided by its distributors.

Cap Film 0.33uF 250V PET 10%( 12.5 X 7 X 12mm) Radial 10mm 125C
Radial FILM CAPACITOR DME 250V 0.33muF ±10% 0.492Lx0.276W 12.50mmx7.00mm
Capacitor, Polyester Metallized, Radial, .330uF, 250VDC | Cornell-Dubilier DME2P33K-F
DME Series 250 V 0.33 uF ±10 % Radial Metallized Polyester Film Capacitor
CAPACITOR POLYESTER FILM 0.33UF, 250V, 10%, RADIAL; Capacitance: 0.33µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: DME Series; Capacitor C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DME2P33KF

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance330 nF
DielectricPET
Dissipation Factor1 %
Insulation Resistance990 mΩ
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth7 mm
Height12 mm
Height - Seated (Max)13.4874 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length12.5 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME2P33K-F.

Farnell
Datasheet4 pages18 years ago
Datasheet4 pages12 years ago
Datasheet4 pages11 years ago
Sager Electronics
Datasheet4 pages10 years ago
Upverter
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages4 years ago
Master Electronics
Datasheet4 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements