Cornell Dubilier DME1W1K-F

Cap Film 1uF 100V PET 10% (12.5 X 7 X 14mm) Radial 10mm 125 C
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 µF
DielectricPET
Dissipation Factor1 %
Insulation Resistance3 Ω
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)65 V
Voltage Rating (DC)100 V
Dimensions
Depth7 mm
Height14 mm
Height - Seated (Max)15.494 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length12.5 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME1W1K-F.

Sager Electronics
Datasheet4 pages18 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages9 years ago
Datasheet4 pages3 years ago
Datasheet4 pages4 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet4 pages2 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages4 years ago

Inventory History

3 month trend:
+1.18%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DME1W1K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier DME1W1K-F provided by its distributors.

Cap Film 1uF 100V PET 10% (12.5 X 7 X 14mm) Radial 10mm 125 C
Radial FILM CAPACITOR DME 100V 1muF ±10% 0.492Lx0.276W 12.50mmx7.00mm
DME Series 100 V 1 uF 10% Radial Leads Metallized Polyester Film Capacitor
Capacitor Polyester Film Film 1Uf, 10%, 100V,; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):100V; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier DME1W1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 µF
DielectricPET
Dissipation Factor1 %
Insulation Resistance3 Ω
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)65 V
Voltage Rating (DC)100 V
Dimensions
Depth7 mm
Height14 mm
Height - Seated (Max)15.494 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length12.5 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME1W1K-F.

Sager Electronics
Datasheet4 pages18 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages9 years ago
Datasheet4 pages3 years ago
Datasheet4 pages4 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet4 pages2 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements