Panasonic DMC264000R

Sc, Composite Transistor / PNP Dual, For Digital Circuits, Vceo: 50V, IC: 100MA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)50 V
Continuous Collector Current100 mA
Element ConfigurationDual
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
PackagingDigi-Reel®
PolarityNPN
Dimensions
Height1.1 mm
Length2.9 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic DMC264000R.

RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic DMC264000R.

Related Parts

Descriptions

Descriptions of Panasonic DMC264000R provided by its distributors.

SC,COMPOSITE TRANSISTOR / PNP DUAL, FOR DIGITAL CIRCUITS, VCEO:50V, IC:100MA
Trans Digital BJT NPN 50V 100mA 6-Pin Mini6-G4-B T/R
DMC264000R,Dual NPN Digi Transistor,100 mA 50V 47 kOhm,Ratio Of None,6-Pin Mini6 | Panasonic Electronic Components DMC264000R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC264000R.

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)50 V
Continuous Collector Current100 mA
Element ConfigurationDual
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
PackagingDigi-Reel®
PolarityNPN
Dimensions
Height1.1 mm
Length2.9 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic DMC264000R.

RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant