Diodes Inc. DMC2400UV-13

Mosfet, Dual, N/P-Ch, 20V, 1.03A Rohs Compliant: Yes |Diodes Inc. DMC2400UV-13

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-563
MountSurface Mount
Technical
Continuous Drain Current (ID)1.03 A
Drain to Source Voltage (Vdss)20 V
Input Capacitance37.1 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation450 mW
Min Operating Temperature-55 °C
Number of Channels2
Power Dissipation450 mW
Rds On Max480 mΩ
Schedule B8541290080
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMC2400UV-13.

Newark
Datasheet10 pages4 years ago
Diodes Inc SCT
Datasheet10 pages10 years ago
Technical Drawing6 pages4 years ago

Inventory History

3 month trend:
-7.77%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMC2400UV-13.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMC2400UV-13 provided by its distributors.

Mosfet, Dual, N/P-Ch, 20V, 1.03A Rohs Compliant: Yes |Diodes Inc. DMC2400UV-13
Trans MOSFET N/P-CH 20V 1.030A/0.7A Automotive 6-Pin SOT-563 T/R
MOSFET N/P-CH 20V SOT563 / COMPLEMENTARY PAIR ENHANCEMENT MODE MOSFET
场效应管, MOSFET, 双路, N/P沟道, 20V, 1.03A;
Small Signal Field-Effect Transistor, 1.03A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL, N/P-CH, 20V, 1.03A;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC2400UV13

Technical Specifications

Physical
Case/PackageSOT-563
MountSurface Mount
Technical
Continuous Drain Current (ID)1.03 A
Drain to Source Voltage (Vdss)20 V
Input Capacitance37.1 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation450 mW
Min Operating Temperature-55 °C
Number of Channels2
Power Dissipation450 mW
Rds On Max480 mΩ
Schedule B8541290080
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMC2400UV-13.

Newark
Datasheet10 pages4 years ago
Diodes Inc SCT
Datasheet10 pages10 years ago
Technical Drawing6 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant