onsemi DM74S299N

8 4.75V~5.25V 1 General-purpose PDIP-20 Shifting Register ROHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Technical
Logic FunctionShift Register
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Number of Circuits1
Number of Input Lines10
Number of Output Lines10
Propagation Delay23 ns

Documents

Download datasheets and manufacturer documentation for onsemi DM74S299N.

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi DM74S299N.

Descriptions

Descriptions of onsemi DM74S299N provided by its distributors.

8 4.75V~5.25V 1 General-purpose PDIP-20 Shifting Register ROHS
Parallel In Parallel Out, S Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
PARALLEL IN PARALLEL OUT
STATIC SHIFT REGISTER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePDIP
Technical
Logic FunctionShift Register
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Number of Circuits1
Number of Input Lines10
Number of Output Lines10
Propagation Delay23 ns

Documents

Download datasheets and manufacturer documentation for onsemi DM74S299N.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago