Fairchild Semiconductor DM74LS154N

Decoder/Driver, LS Series, Inverted Output, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins24
Technical
Independent Circuits1
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Circuits1
PackagingBulk
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor DM74LS154N.

Rochester Electronics
Datasheet6 pages10 years ago

Alternate Parts

Price @ 1000
$ 11.51
$ 11.51
Stock
26,838
13,015
13,015
Authorized Distributors
0
2
2
Case/Package
PDIP
-
-
Number of Pins
24
-
-
Logic Function
-
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Circuits
1
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Fairchild Semiconductor DM74LS154N.

Descriptions

Descriptions of Fairchild Semiconductor DM74LS154N provided by its distributors.

Decoder/Driver, LS Series, Inverted Output, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24
IC DECODER/DEMUX 4-16LINE 24-DIP
French Electronic Distributor since 1988

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FCS
  • FAIRCHILD SEMICONDUCTOR CORP
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FARICHILD
  • FAIRCHILD SEMICONDUC
  • FCH
  • FDS
  • FARA
  • FAIRCHILD SEMIC
  • NSC/FSC
  • Fairchild Semiconductor Corporation
  • SIGNAL PROCESSING TECHNOLOGIES

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins24
Technical
Independent Circuits1
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Circuits1
PackagingBulk
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor DM74LS154N.

Rochester Electronics
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago