Fairchild Semiconductor DM74LS08M

IC Gate And Quad 2 Input 14-SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-400 µA
Logic FunctionAND
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Circuits4
Number of Gates4
Number of Inputs2
Propagation Delay18 ns

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor DM74LS08M.

Upverter
Datasheet6 pages26 years ago
Sierra IC
Datasheet5 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Fairchild Semiconductor DM74LS08M.

Descriptions

Descriptions of Fairchild Semiconductor DM74LS08M provided by its distributors.

IC GATE AND QUAD 2 INPUT 14-SOIC

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FCS
  • FAIRCHILD SEMICONDUCTOR CORP
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FARICHILD
  • FAIRCHILD SEMICONDUC
  • FCH
  • FDS
  • FARA
  • FAIRCHILD SEMIC
  • NSC/FSC
  • Fairchild Semiconductor Corporation
  • SIGNAL PROCESSING TECHNOLOGIES

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-400 µA
Logic FunctionAND
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Circuits4
Number of Gates4
Number of Inputs2
Propagation Delay18 ns

Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor DM74LS08M.

Upverter
Datasheet6 pages26 years ago
Sierra IC
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago