onsemi DM74ALS373N

FAIRCHILD SEMICONDUCTOR DM74ALS373N Latch, D Type Transparent, 12 ns, 24 mA, DIP, 20 Pins
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
High Level Output Current-2.6 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current2.6 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current25 mA
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Gates8
Number of Input Lines3
Number of Inputs1
Number of Output Lines3
Operating Supply Voltage5 V
Output Current24 mA
PackagingBulk
PolarityNon-Inverting
Propagation Delay16 ns
Quiescent Current16 mA
TerminationThrough Hole
Turn-On Delay Time2 ns

Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS373N.

Future Electronics
Datasheet7 pages0 years ago
Farnell
Datasheet6 pages26 years ago
Datasheet8 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.608
$ 3.02
$ 14.581
Stock
265,039
302,162
29,374
16,871
Authorized Distributors
0
5
1
2
Case/Package
DIP
PDIP
CDIP
CDIP
Number of Pins
20
20
-
20
Logic Function
D-Type, Latch
Latch
-
-
Number of Elements
1
1
-
1
Number of Bits per Element
-
-
-
-
Propagation Delay
16 ns
12 ns
-
29 ns
Frequency
-
-
-
-
Clock Edge Trigger Type
-
-
-
-
Min Supply Voltage
4.5 V
4.5 V
-
4.5 V
Max Supply Voltage
5.5 V
5.5 V
-
5.5 V
Quiescent Current
16 mA
16 mA
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi DM74ALS373N.

Related Parts

Descriptions

Descriptions of onsemi DM74ALS373N provided by its distributors.

FAIRCHILD SEMICONDUCTOR DM74ALS373N Latch, D Type Transparent, 12 ns, 24 mA, DIP, 20 Pins
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP W Rail - Rail/Tube
Through Hole RoHS Compliant Obsolete Lead Free D-Type Transparent Latch 0C 2ns 2.6mA 24mA 5.5V
IC, 74ALS TTL, 74ALS373, DIP20, 5V; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:12ns; No. of Bits:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74ALS373; IC Temperature Range:Commercial; Logic Function Number:373; Logic IC Base Number:74373; Logic IC Family:ALS; Logic IC Function:Octal D-Type Transparent Latch (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Tri State; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
High Level Output Current-2.6 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current2.6 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current25 mA
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Gates8
Number of Input Lines3
Number of Inputs1
Number of Output Lines3
Operating Supply Voltage5 V
Output Current24 mA
PackagingBulk
PolarityNon-Inverting
Propagation Delay16 ns
Quiescent Current16 mA
TerminationThrough Hole
Turn-On Delay Time2 ns

Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS373N.

Future Electronics
Datasheet7 pages0 years ago
Farnell
Datasheet6 pages26 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago