onsemi DM74ALS20AM

NAND Gate Surface Mount ROHS3Compliant COMMERCIAL NAND Gate Inverter IC 0C~70C 5.5V 400muA 8mA 1.75mm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-400 µA
Logic FunctionNAND
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines4
Number of Inputs4
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Propagation Delay11 ns
Turn-On Delay Time11 ns

Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS20AM.

SHENGYU ELECTRONICS
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.411
$ 0.411
Stock
274,577
337,933
337,933
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
11 ns
11 ns
11 ns
Low Level Output Current
8 mA
400 µA
400 µA
High Level Output Current
-400 µA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
810 µA
810 µA

Engineering Resources

View Evaluation kits and Reference designs for onsemi DM74ALS20AM.

Related Parts

Descriptions

Descriptions of onsemi DM74ALS20AM provided by its distributors.

NAND Gate Surface Mount ROHS3Compliant COMMERCIAL NAND Gate Inverter IC 0C~70C 5.5V 400muA 8mA 1.75mm
NAND Gate IC 2 Channel 14-SOIC
IC GATE NAND DUAL 4INPUT 14SOIC
Logic Gates Dl 4-Input NAND Gate

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-400 µA
Logic FunctionNAND
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines4
Number of Inputs4
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Propagation Delay11 ns
Turn-On Delay Time11 ns

Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS20AM.

SHENGYU ELECTRONICS
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago