onsemi DM74ALS151N

24mA 4.5V~5.5V 2.6mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current24 mA
Independent Circuits1
Logic FunctionMultiplexer, Mux
Low Level Output Current2.6 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits3
Number of Input Lines1
Number of Inputs8
Number of Output Lines8
Number of Outputs1
Operating Supply Voltage5 V
Propagation Delay15 ns
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS151N.

SHENGYU ELECTRONICS
Datasheet6 pages24 years ago
Mouser
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.184
$ 0.741
$ 0.741
Stock
91,750
441,682
441,682
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
8
8
Low Level Output Current
2.6 mA
2.6 mA
2.6 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi DM74ALS151N.

Related Parts

Descriptions

Descriptions of onsemi DM74ALS151N provided by its distributors.

24mA 4.5V~5.5V 2.6mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Lead Free RoHS Compliant Single Supply Through Hole Multiplexer 0C~70C 2.6mA 24mA 5.5V 15ns
IC, 74ALS TTL LOGICIC, 74ALS TTL LOGIC; LOGIC IC FAMILY:ALS; LOGIC IC BASE NUMBER:74151; LOGIC IC FUNCTION:8-INPUT MULTIPLEXER; VOLTAGE, SUPPLY:5V; CASE STYLE:DIP; BASE NUMBER:74; GATES, NO. OF:1; IC GENERIC NUMBER:74ALS151; INPUTS, RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current24 mA
Independent Circuits1
Logic FunctionMultiplexer, Mux
Low Level Output Current2.6 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits3
Number of Input Lines1
Number of Inputs8
Number of Output Lines8
Number of Outputs1
Operating Supply Voltage5 V
Propagation Delay15 ns
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS151N.

SHENGYU ELECTRONICS
Datasheet6 pages24 years ago
Mouser
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago