onsemi DM74ALS04BN

Inverter 6-Element Bipolar 14-Pin PDIP Rail
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-400 µA
Logic FunctionBuffer, Inverter
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Output Current8 mA
Propagation Delay11 ns
Quiescent Current2.4 µA
Turn-On Delay Time11 ns

Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS04BN.

element14
Datasheet5 pages0 years ago
Farnell
Datasheet4 pages26 years ago
Datasheet8 pages15 years ago
Datasheet4 pages26 years ago
Jameco
Datasheet6 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.398
$ 0.398
Stock
290,377
344,504
344,504
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
11 ns
11 ns
11 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2.4 µA
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi DM74ALS04BN.

Descriptions

Descriptions of onsemi DM74ALS04BN provided by its distributors.

Inverter 6-Element Bipolar 14-Pin PDIP Rail
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
IC, 74ALS TTL, 74ALS04, DIP14, 5V; Logic Type:Inverter Gate; No. of Inputs:1; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:74; IC Generic Number:74ALS04; IC Temperature Range:Commercial; Logic Function Number:04; Logic IC Base Number:7404; Logic IC Family:ALS; Logic IC Function:Hex Inverter; No. of Gates:6; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:8mA; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74ALS04BN.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-400 µA
Logic FunctionBuffer, Inverter
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Output Current8 mA
Propagation Delay11 ns
Quiescent Current2.4 µA
Turn-On Delay Time11 ns

Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS04BN.

element14
Datasheet5 pages0 years ago
Farnell
Datasheet4 pages26 years ago
Datasheet8 pages15 years ago
Datasheet4 pages26 years ago
Jameco
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago