HIROSE ELECTRIC DM1AA-SF-PEJ(72)

Memory Card Connectors Sd Mem Cd Conn R/a S Mt Pushpush
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins6
Technical
Connector TypeConnector, Socket
Contact Resistance100 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance1 GΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-25 °C
Number of Contacts9
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating (AC)125 V
Dimensions
Depth30.5 mm
Length30 mm
Pitch2.5 mm
Width30 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DM1AA-SF-PEJ(72).

Sager Electronics
Datasheet6 pages5 years ago
Datasheet2 pages9 years ago
Newark
Datasheet6 pages19 years ago
TME
Datasheet6 pages3 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Future Electronics
Datasheet6 pages7 years ago
Datasheet6 pages19 years ago

Inventory History

3 month trend:
-68.70%

Alternate Parts

Price @ 1000
$ 2.449
$ 2.28
$ 3.898
Stock
113,429
417,382
1,712
Authorized Distributors
10
8
3
Memory Type
-
-
-
Gender
Female
Female
-
Number of Positions
-
9
-
Number of Rows
1
1
-
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Contact Material
Bronze
Bronze
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DM1AA-SF-PEJ(72).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DM1AA-SF-PEJ(72) provided by its distributors.

Memory Card Connectors SD MEM CD CONN R/A S MT PUSHPUSH
Conn SD Card SKT 9 POS 2.5mm Solder RA SMD 0.5A Tray
Receptacle Right Angle SMT Card Push Insert/Push Withdraw SD Memory Card
SD Memory Card Connector, RoHS
Hirose SCT
CONN MEMORY SECURE DIGITAL SMD
Connector, Memory, Socket, Microsd, 2.5Mm; Memory/Card Type:Sd; Insert & Eject Mechanism:Push-Push; No. Of Contacts:9Contacts; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Product Range:Dm1 Series Rohs Compliant: Yes |Hirose(Hrs) DM1AA-SF-PEJ(72)
PCMCIA Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator
Std size; std mount SD Memory Card

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM1AASFPEJ72

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins6
Technical
Connector TypeConnector, Socket
Contact Resistance100 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance1 GΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-25 °C
Number of Contacts9
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating (AC)125 V
Dimensions
Depth30.5 mm
Length30 mm
Pitch2.5 mm
Width30 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DM1AA-SF-PEJ(72).

Sager Electronics
Datasheet6 pages5 years ago
Datasheet2 pages9 years ago
Newark
Datasheet6 pages19 years ago
TME
Datasheet6 pages3 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Future Electronics
Datasheet6 pages7 years ago
Datasheet6 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant