APEM DM09

Switch Slide DIP SPST 0.025A 24V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact PlatingGold
MountSurface Mount
Technical
Contact Resistance50 mΩ
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Positions9
OrientationStraight
TerminationSMD/SMT
Throw ConfigurationSPST
Dimensions
Actuator Length700 µm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for APEM DM09.

Master Electronics
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for APEM DM09.

Related Parts

Descriptions

Descriptions of APEM DM09 provided by its distributors.

SWITCH SLIDE DIP SPST 0.025A 24V
Low Profile DIP Switch
APEM 9 Position Raised SPST STANDARD DIP Surface Mount with SMT Surface Mount Terminals and Dual in-line .100" x .300" spacing

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialNylon
Contact PlatingGold
MountSurface Mount
Technical
Contact Resistance50 mΩ
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Positions9
OrientationStraight
TerminationSMD/SMT
Throw ConfigurationSPST
Dimensions
Actuator Length700 µm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for APEM DM09.

Master Electronics
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
WashableNo