APEM DM01

Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles SMD Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Body MaterialGlass, Polyphenylene
Contact MaterialBrass
Contact PlatingGold
Mechanical Life2 kcycles
MountSurface Mount
Technical
Contact Resistance50 mΩ
Current Rating25 mA
Electrical Life2 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Positions1
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length700 µm
Length3.4798 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for APEM DM01.

Master Electronics
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-28.46%

Engineering Resources

View Evaluation kits and Reference designs for APEM DM01.

Descriptions

Descriptions of APEM DM01 provided by its distributors.

Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles SMD Tube
Dip Switch, SPST, 1 Position, Raised Slide Actuator, Gold, 25mA,24VDC, Gull Wing | APEM Components DM01
SWITCH SLIDE DIP SPST 0.025A 24V
APEM 1 Position Raised SPST STANDARD DIP Surface Mount with SMT Surface Mount Terminals and Dual in-line .100" x .300" spacing

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM-01

Technical Specifications

Physical
Actuator MaterialNylon
Body MaterialGlass, Polyphenylene
Contact MaterialBrass
Contact PlatingGold
Mechanical Life2 kcycles
MountSurface Mount
Technical
Contact Resistance50 mΩ
Current Rating25 mA
Electrical Life2 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Positions1
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length700 µm
Length3.4798 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for APEM DM01.

Master Electronics
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
WashableNo