Murata DLW21SN900SQ2L

Ind Common Mode Choke Wirewound 90Ohm 25% 100MHz 330mA 0805 Embossed T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Core MaterialFerrite
MountSurface Mount
Number of Pins4
Weight10.999615 mg
Technical
CompositionWirewound
Current330 mA
Current Rating330 mA
DC Current330 mA
DC Resistance (DCR)350 mΩ
Impedance90 Ω
Insulation Resistance10 MΩ
Max DC Current330 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
Number of Lines2
PackagingCut Tape
Resistance350 mΩ
RMS Current (Irms)330 mA
Schedule B8504500000
Self Resonant Frequency100 MHz
Series Resistance350 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Voltage Rating50 V
Voltage Rating (AC)125 V
Dimensions
Depth1.4 mm
Height1.397 mm
Length2 mm
Width1.1938 mm

Documents

Download datasheets and manufacturer documentation for Murata DLW21SN900SQ2L.

element14 APAC
Datasheet2 pages16 years ago
Factory Futures
Datasheet2 pages11 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet4 pages4 years ago
Future Electronics
Datasheet9 pages12 years ago
Datasheet245 pages9 years ago
iiiC
Datasheet1 page11 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-38.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata DLW21SN900SQ2L.

Related Parts

Descriptions

Descriptions of Murata DLW21SN900SQ2L provided by its distributors.

Ind Common Mode Choke Wirewound 90Ohm 25% 100MHz 330mA 0805 Embossed T/R
Avnet Japan
Common Mode Chokes Dual 90Ohm 100MHz 330mA 350mOhm DCR SMD Embossed T/R
SMD EMI Filters/Chip Ferrite Beads 50V 0.33A COMMON MOD
Filter: anti-interference: 90R; 330mA; 0.35R; 50VDC; SMD 0805;; dimensions: 1.2x2x1.2mm; operating temperature: -40°C~85°C
COMMON MODE CHOKE, 90 OHM, SURFACE MOUNT-SMD; DC Current Rating:330mA; Inductance:-; Product Range:DLW21S Series; Impedance:90ohm; Inductor Case / Package:-; Product Length:2mm; Product Width:1.2mm; Product Height:1.2mm RoHS Compliant: Yes
Product Type = Common Mode Choke / Voltage Rating - DC V = 50 / Current Rating mA = 330 / Impedance Ohm = 90 / Pins = 4 / Frequency MHz = 100 / Package Type = 0805 / Maximum DC Resistance mOhm = 350 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = DLW21SN / Termination Type = Soldering / Length mm = 2 / Width mm = 1.2 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1515594
  • DLW21SN900SQ2L.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Core MaterialFerrite
MountSurface Mount
Number of Pins4
Weight10.999615 mg
Technical
CompositionWirewound
Current330 mA
Current Rating330 mA
DC Current330 mA
DC Resistance (DCR)350 mΩ
Impedance90 Ω
Insulation Resistance10 MΩ
Max DC Current330 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
Number of Lines2
PackagingCut Tape
Resistance350 mΩ
RMS Current (Irms)330 mA
Schedule B8504500000
Self Resonant Frequency100 MHz
Series Resistance350 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Voltage Rating50 V
Voltage Rating (AC)125 V
Dimensions
Depth1.4 mm
Height1.397 mm
Length2 mm
Width1.1938 mm

Documents

Download datasheets and manufacturer documentation for Murata DLW21SN900SQ2L.

element14 APAC
Datasheet2 pages16 years ago
Factory Futures
Datasheet2 pages11 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet4 pages4 years ago
Future Electronics
Datasheet9 pages12 years ago
Datasheet245 pages9 years ago
iiiC
Datasheet1 page11 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago