Cornell Dubilier DLR1S15K-F

Cap Film 0.015UF 10% 100VDC Rad
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance15 nF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Height - Seated (Max)11.5062 mm
Lead Pitch4.4958 mm
Length7.493 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DLR1S15K-F.

Newark
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DLR1S15K-F.

Descriptions

Descriptions of Cornell Dubilier DLR1S15K-F provided by its distributors.

CAP FILM 0.015UF 10% 100VDC RAD
Capacitor; Capacitance:15000pF; Capacitance Tolerance:± 10%; Series:DLR; Voltage Rating:100VDC; Capacitor Dielectric Type:Polyester; Lead Spacing:0.256"; Termination Type:Radial Leaded; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance15 nF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Height - Seated (Max)11.5062 mm
Lead Pitch4.4958 mm
Length7.493 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DLR1S15K-F.

Newark
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements