TE Connectivity / DEUTSCH DL66R10-05S9-6116-LC

Conn Hsg Plug Strght 5POS Pin

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
PlatingAnodized
Shell MaterialAluminium
Technical
Connector TypeCrimp, Plug
Contact GenderFemale
Fastening TypeBayonet
Military StandardMIL-DTL-83723
Number of Positions5
PackagingBulk
TerminationCrimp
Voltage Rating600 V

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH DL66R10-05S9-6116-LC.

Descriptions

Descriptions of TE Connectivity / DEUTSCH DL66R10-05S9-6116-LC provided by its distributors.

CONN HSG PLUG STRGHT 5POS PIN
M83723B 5C 5#20 SKT PLUG
DEU DL66R10-05S9

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
PlatingAnodized
Shell MaterialAluminium
Technical
Connector TypeCrimp, Plug
Contact GenderFemale
Fastening TypeBayonet
Military StandardMIL-DTL-83723
Number of Positions5
PackagingBulk
TerminationCrimp
Voltage Rating600 V

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSNon-Compliant