TE Connectivity / DEUTSCH DL60R10-02P6-6117-LC

Circular Connector, Bayonet metal shell, wall mount receptacle, 2 Pin contacts, c
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
Contact PlatingGold
MountFlanges, Panel
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Contact GenderMale
Fastening TypeBayonet
GenderReceptacle
Military StandardMIL-DTL-83723
Number of Contacts2
Number of Positions2
PackagingBulk
TerminationCrimp
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DL60R10-02P6-6117-LC.

Newark
Datasheet11 pages22 years ago
Datasheet11 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH DL60R10-02P6-6117-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH DL60R10-02P6-6117-LC provided by its distributors.

Circular Connector, Bayonet metal shell,wall mount receptacle, 2 Pin contacts, c
Conn Circular PIN 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
CIRCULAR, SIZE 10, 2WAY, PIN (L/C)

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
Contact PlatingGold
MountFlanges, Panel
PlatingCadmium
Shell MaterialAluminium
Technical
Connector TypeCircular, Crimp, Receptacle
Contact GenderMale
Fastening TypeBayonet
GenderReceptacle
Military StandardMIL-DTL-83723
Number of Contacts2
Number of Positions2
PackagingBulk
TerminationCrimp
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DL60R10-02P6-6117-LC.

Newark
Datasheet11 pages22 years ago
Datasheet11 pages22 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCUnknown
RoHSNon-Compliant