MCC DL4148-TP

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current150 mA
Capacitance4 pF
Current Rating150 mA
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-65 °C
Output Current150 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
PolarityStandard
Power Dissipation500 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Voltage Rating (DC)75 V
Dimensions
Diameter1.5 mm
Length3.7 mm

Documents

Download datasheets and manufacturer documentation for MCC DL4148-TP.

element14 APAC
Datasheet4 pages20 years ago
Upverter
Datasheet4 pages20 years ago
Arrow Electronics
Datasheet4 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Future Electronics
Datasheet4 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.019
$ 0.019
Stock
341,422
12,536,446
12,536,446
Authorized Distributors
0
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
200 mA
200 mA
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for MCC DL4148-TP.

Related Parts

Descriptions

Descriptions of MCC DL4148-TP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode Switching 100V 0.15A 4ns 2-Pin Mini-MELF T/R
DL4148 Series 500 mW 100 V 4 ns Silicon High Speed Switching Diode - MiniMELF
500MW 150MA 100V SWITCHING DIODE, MINIMELF, 7IN. REEL
SWITCHING DIODE, 100V, MiniMELF, FULL REEL; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):150mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Diode Case Style:MiniMELF RoHS Compliant: Yes

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DL4148TP

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current150 mA
Capacitance4 pF
Current Rating150 mA
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)2 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current5 µA
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-65 °C
Output Current150 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
PolarityStandard
Power Dissipation500 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Voltage Rating (DC)75 V
Dimensions
Diameter1.5 mm
Length3.7 mm

Documents

Download datasheets and manufacturer documentation for MCC DL4148-TP.

element14 APAC
Datasheet4 pages20 years ago
Upverter
Datasheet4 pages20 years ago
Arrow Electronics
Datasheet4 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Future Electronics
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant