ITT / Cannon DL2-96R

Conn Rectangular F 96 POS Crimp ST Panel Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
01K5485 1,383 Buy Now »
USD
16.72 16.72 13.90 12.06 12.06
84F693 222 Buy Now »
USD
16.72 16.72 11.39 11.39 11.39
Avnet
DL2-96R 323 Buy Now »
USD
13.42 12.49 9.21 9.21 9.21
Arrow
DL2-96R 155 Buy Now »
USD
8.63 8.23 7.94 7.94 7.94
PEI Genesis
DL2-96R 1,309 Buy Now »
USD
7.66 7.66 6.55 6.55 6.55
Onlinecomponents.com
0860031000 124 Buy Now »
USD
8.77 8.77 7.58 5.56 5.56
Master Electronics
DL296R 109 ··
USD
8.77 8.77 7.58 5.56 5.56
Electronic Connector Company 2
086-0031-000 11 Buy Now »
DL2-96R 11 Buy Now »
USD
0.300 0.300 0.300 0.300 0.300
Digi-Key
1003-1096-ND 0 ··
USD
12.34 11.22 9.54 7.46 7.29
Allied Electronics
70524214 0 ··
USD
12.95 12.95 10.36 8.40 8.40
Farnell
1730733 224 Buy Now »
GBP
14.38 14.38 9.80 9.80 9.80
element14 APAC
1730733 262 Buy Now »
SGD
17.81 17.81 14.43 14.43 14.43
RS Components
406638 448 Buy Now »
GBP
8.17 8.17 6.62 6.62 6.62
Avnet Europe
DL2-96R 0 ··
EUR
6.36 6.36
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
DL2-96R 155 Buy Now »
USD
8.10 7.81 7.81 7.81
DL2-96R 1,256 Buy Now »
USD
9.66 9.66 9.66 9.66
Chip One Stop Japan
C1S329900095289 155 Buy Now »
JPY
1220.00 941.00 765.00 765.00 765.00
Freelance Electronics
DL2-96R 6 Buy Now »
USD
6.85 6.85 6.85 6.85 6.85
Quest
DL2-96R 2 Buy Now »
USD
24.79 24.79 24.79 24.79 24.79
Eurotronik
086-0031-000 132 ··
STLAA.com
DL2-96R 1 ··
Abacus Technologies
DL2-96R 3,034 ··
Electro Sonic
DL296R 124 Buy Now »
USD
9.30 9.30 8.03 5.89 5.89
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
DL2-96R Contact Send RFQ »
North Star Micro
DL2-96R Contact ··
XS Micro
DL2-96R Contact ··

Descriptions

Conn Rectangular F 96 POS Crimp ST Panel Mount
Chip One Stop Japan
RCPT HOUSING 96POS ZIF
Digi-Key
Conn Rectangular F 96 POS Crimp ST Panel Mount
Avnet
ZIF CONNECTOR, RECEPTICLE, 96 POSITION, CRIMP
Farnell
ZIF CONNECTOR, RECEPTACLE, 96 POSITION, CRIMP
element14 APAC
Conn Rectangular F 96 POS Crimp ST Panel Mount
Verical
ZIF 96 way plastic socket body,5A
Allied Electronics
ZIF 96 way plastic socket body 5A
RS Components
ZIF CONNECTOR, RECEPTACLE, 96 POSITION, CRIMP
Newark

Technical Specifications

Gender Female
Lead-Free Status Lead Free
Mounting Type Panel
RoHS Compliant
Contact Plating Gold
Number of Contacts 96
Contact Material Copper Alloy

Documents

element14
Datasheet 76 pages 16 years ago
Datasheet 7 pages 17 years ago
Farnell
Datasheet 75 pages
Newark
Datasheet 9 pages 16 years ago
Electro Sonic
Datasheet 1 page 9 years ago
Onlinecomponents.com
Datasheet 1 page 9 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

ITT CAN DL2-96R
ITT CANON DL2-96R
ITT CANNON LLC DL2-96R
ITT Industries Cannon DL2-96R
ITT Cannon Industries DL2-96R
Cannon ITT Industries DL2-96R
ITT CANNON GMBH DL2-96R
ITT CANNON LLC [MIL] DL2-96R
ITT/CANNO DL2-96R
ITT Cannon Connectors DL2-96R
ITT CANNON (VA) DL2-96R
ITT CANNON (ROU DL2-96R
ITT INDUSTRIES DL2-96R
ITT CANNON HONG KO DL2-96R
ITT CANNON (ALIAS ITT) DL2-96R
ITT CANNON ELECTRIC CO DL2-96R
ITT Cannon Industries - Sure S DL2-96R
ITT CANNON ELE DL2-96R
ITT COMPONENTS / IT CANNON DL2-96R
ITT CANNON CCD DL2-96R
ITT CANNON LLC (VA) DL2-96R
ITTCannon-ITTIndustries DL2-96R
Cannon (ITT IndustriesCannon) DL2-96R
ITT CANNONCONNETTORE DL2-96R
ITT Industries- Cannon RF Products DL2-96R

Search for other parts like DL2 »