Schneider Electric DL1BEG

SCHNEIDER ELECTRIC DL1BEG Incandescent 7W 120Vac/Dc Ba15D. More details: Incandescent 7W 120Vac/Dc Ba15D

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
16C3157 84 Buy Now »
USD
9.74 9.74 8.00 8.00 8.00
Zoro
G4123686 Yes ··
USD
9.60 9.60 9.60 9.60 9.60
Mouser
996-DL1BEG 9 Buy Now »
USD
9.57 9.10 7.80 7.46 7.46
Allied Electronics
70007106 205 Buy Now »
USD
7.60 7.60 6.19 6.19 6.19
Omnical
276919338 Yes ··
EUR
2.52 2.52 2.52 2.52
Sager Electronics
DL1BEG 0 ··
USD
9.27 8.04 8.04 8.04
Crescent Electric Supply Co
547875 Yes ··
USD
7.75 7.75 7.75 7.75 7.75
Farnell 2
8713340 8 Buy Now »
GBP
41.18 38.91 37.78 37.78 37.78
4480818 0 ··
GBP
9.69 9.69 7.96 7.96 7.96
element14 APAC 2
4480818 0 ··
SGD
14.98 14.24 12.21 11.68 11.68
8713340 8 Buy Now »
SGD
93.11 85.52 78.38 78.38 78.38
RS Components
6159619 6 Buy Now »
GBP
41.60 39.48 38.16 38.16 38.16
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECAIQUE-DL1BEG-CONTACTOR 100 Buy Now »
USD
6.20 5.95 5.60 5.60 5.60

Descriptions

120V 7W BA15d bulb
RS Components
LAMP, INCANDESCENT, 120V, 7W
element14 APAC
SCHNEIDER ELECTRIC DL1BEG Incandescent 7W 120Vac/Dc Ba15D. More details: Incandescent 7W 120Vac/Dc Ba15D
Zoro
INCANDESCENT 7W 120VAC/DC BA15D
TodayComponents
Schneider Electric Telemecanique Harmony - DL1BEG
Omnical
LAMP, INCANDESCENT, 120V, 7W
Newark
LAMP, INCANDESCENT, 120V, 7W
Farnell
Incandescent Bulb With Ba15D Base - 120 V
Sager Electronics
Lamp;BULB, INCANDESCENT, BA 15D BASE, 120 VOLT, 7 WATT
Allied Electronics
"Schneider Electric DL1BEG Square D Incandescent Indicator Light,"
Crescent Electric Supply Co

Technical Specifications

Supply Voltage (DC) 120 V
RoHS Non-Compliant
REACH SVHC Compliance No SVHC
Power Rating 7 W
Color Transparent
Voltage Rating (DC) 120 V
Voltage Rating (AC) 120 V

Documents

Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 2 pages 8 years ago
Newark
Datasheet 8 pages 17 years ago
Farnell
Datasheet 46 pages 8 years ago
Datasheet 1 page
Datasheet 1 page
Datasheet 1 page

Images

Alternate Names

SCHNEIDER DL1BEG
SCHNEIDOR ELECTRIC DL1BEG
SCHNEIDER ELECTRIC BV DL1BEG
SCHNEID DL1BEG
SCHNEIDER ELECTRIC / SAREL DL1BEG
Schneider Electric GmbH DL1BEG
SCHNEIDER ELCTRIC/MAGNECRAFT DL1BEG
Schneider Electric Thorsman (Schneider Electric) DL1BEG
SCHNDR DL1BEG
Schneider Electric Merten (Schneider Electric) DL1BEG
Schneider Electric Merlin Gerin (Schneider Electric) DL1BEG
Schneider Electric Telemecanique (Schneider Electric) DL1BEG
Schneider Electric Ritto (Schneider Electric) DL1BEG
SE RELAYS DL1BEG
SCHNEIDER ELECT DL1BEG
SCHNEIDER ELECTRIC / TELE DL1BEG
Schneider Electric Sarel (Schneider Electric) DL1BEG
SCHNEIDER ELECTRIC USA INC DL1BEG
SCHNEIDER ELECTRIC IT USA INC DL1BEG
SE RELAYS LLC DL1BEG
Schneider Electric STAGO (Schneider Electric) DL1BEG
Schneider Electric Square D (Schneider Electric) DL1BEG
Schneider-Telemacanique DL1BEG
SCHNEIDER ELECTRIC USA MSD DL1BEG

Search for other parts like DL1 »