C-TON DK763

VOLTMETER 20VDC LCD PANEL MOUNT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
CDPM763-ND 5 Buy Now »
USD
67.90 64.50 50.92 50.92 50.92
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DK763 Contact ··

Descriptions

VOLTMETER 20VDC LCD PANEL MOUNT
Digi-Key

Technical Specifications

Number of Contacts 13
Sample Rate 3 Hz
Supply Current 3.5 mA
Mounting Type Snap-In Panel
RoHS Compliant
Character Size-Height 11.43 mm
Supply Voltage (DC) 5 V
Lead-Free Status Lead Free
Input Voltage (DC) 20 V

Documents

Digi-Key
Datasheet 2 pages 14 years ago

Alternate Names

C-TON Industries DK763

Search for other parts like DK763 »