C-TON DK751

VOLTMETER 200MVDC LCD PANEL MT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
CDPM751-ND 0 ··
USD
67.90 67.90 67.90 67.90 67.90
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DK751 Contact ··

Descriptions

VOLTMETER 200MVDC LCD PANEL MT
Digi-Key

Technical Specifications

Character Size-Height 11.43 mm
Supply Voltage (DC) 5 V
Lead-Free Status Lead Free
Supply Current 3.5 mA
Mounting Type Snap-In Panel
RoHS Compliant
Number of Contacts 13
Input Voltage (DC) 200 mV
Sample Rate 3 Hz

Documents

Digi-Key
Datasheet 2 pages 14 years ago

Alternate Names

C-TON Industries DK751

Search for other parts like DK751 »