C-TON DK733

Voltmeter 2VDC Lcd Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-DK733Contact
>1wk
DK733Contact
>1wk

Technical Specifications

Physical
MountPanel
Technical
Accuracy0.1 %
Display TypeLCD
Max Operating Temperature60 °C
Min Operating Temperature0 °C
Temperature Coefficient100 ppm/°C
TerminationPC Pins
Dimensions
Height18.3 mm
Width34 mm

Documents

Download datasheets and manufacturer documentation for C-TON DK733.

DigiKey
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for C-TON DK733.

Related Parts

Descriptions

Descriptions of C-TON DK733 provided by its distributors.

VOLTMETER 2VDC LCD PANEL MOUNT

Manufacturer Aliases

C-TON has several brands around the world that distributors may use as alternate names. C-TON may also be known as the following names:

  • C-TON Industries

Technical Specifications

Physical
MountPanel
Technical
Accuracy0.1 %
Display TypeLCD
Max Operating Temperature60 °C
Min Operating Temperature0 °C
Temperature Coefficient100 ppm/°C
TerminationPC Pins
Dimensions
Height18.3 mm
Width34 mm

Documents

Download datasheets and manufacturer documentation for C-TON DK733.

DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant