C-TON DK553

VOLTMETER 20VDC LCD PANEL MOUNT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
CDPM553-ND 0 ··
USD
49.78 49.78 49.78 49.78 49.78
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DK553 Contact ··

Descriptions

VOLTMETER 20VDC LCD PANEL MOUNT
Digi-Key

Technical Specifications

Number of Contacts 13
Supply Voltage (DC) 5 V
Input Voltage (DC) 20 V
Sample Rate 3 Hz
RoHS Compliant
Character Size-Height 11.43 mm
Lead-Free Status Lead Free
Supply Current 3.5 mA
Mounting Type Snap-In Panel

Documents

Digi-Key
Datasheet 2 pages 14 years ago

Alternate Names

C-TON Industries DK553

Search for other parts like DK553 »