Littelfuse DK025L

DIODE GEN PURP 1KV 15.9A TO220

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
DK025L 34 Buy Now »
USD
2.77 2.21 2.18 2.16 2.16
Mouser
576-DK025L 145 Buy Now »
USD
2.77 2.23 1.78 1.29 1.16
Newark
11J8352 0 ··
USD
1.30 1.30
Chip Outpost
1294-DK025L-CHP 500 Buy Now »
USD
1.04 0.930
Digi-Key
DK025L-ND 0 ··
USD
1.56 1.56
Allied Electronics
70184643 0 ··
USD
1.74 1.74
Fuses Unlimited
DK025L 0 ··
Farnell
1869364 307 Buy Now »
GBP
1.13 1.13 0.982 0.795 0.735
element14 APAC
1869364 307 Buy Now »
CNY
18.17 14.68 13.24 10.27 10.27
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
DK025L 4 Buy Now »
USD
2.25 2.25 2.25 2.25 2.25
Quest
DK025L 3 Buy Now »
USD
3.00 2.25 2.25 2.25 2.25
4 Star Electronics
DK025L 501 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DK025L Contact ··
SemiconductorPLUS
DK025L Contact ··
XS Micro
DK025L Contact ··

Descriptions

Standard Recovery Rectifier; Repetitive Reverse Voltage Max, Vrrm:1000V; Forward Current, If(AV):15.9A; Forward Surge Current Max, Ifsm:350A; Forward Voltage Max, VF:1.6V; Operating Temperature Range:-40°C to +150°C ;RoHS Compliant: Yes
Newark
Rectifier 1000V 25A TO220 Iso
Fuses Unlimited
DIODE GEN PURP 1KV 15.9A TO220
Chip Outpost
DIODE, RECTIFIER, 1000V, 25A, TO-220AB; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):15.9A; Forward Voltage VF Max:1.6V; Reverse Recovery Time trr Max:4µs; Forward Surge Current Ifsm Max:350A; Operating Temperature Range:-40°C to +125°C; No. of Pins:3; SVHC:No SVHC (20-Jun-2011)
Farnell
DIODE GEN PURP 1KV 15.9A TO220
Allied Electronics
Rectifiers 1000V 25A
Mouser
DIODE GEN PURP 1KV 15.9A TO220
Digi-Key
DIODE, RECTIFIER, 1000V, 25A, TO-220AB; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):15.9A; Forward Voltage VF Max:1.6V; Reverse Recovery Time trr Max:4µs; Forward Surge Current Ifsm Max:350A; Operating Temperature Range:-40°C to +125°C; Diode Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)
element14 APAC

Technical Specifications

Current Rating 20 A
REACH SVHC Compliance No SVHC
Number of Pins 3
Lead-Free Status Lead Free
Packaging Bulk
Case / Package / Footprint TO-220
Output Current 25 A (max)
Polarity Standard
Forward Voltage 1.6 V
RoHS Compliant
Mounting Type Through Hole
Voltage Rating (DC) 1 kV

Documents

Digi-Key
Datasheet 4 pages 11 years ago
Farnell
Datasheet 5 pages 5 years ago
Datasheet 5 pages 8 years ago
Fuses Unlimited
Datasheet 10 pages 6 years ago
Datasheet 5 pages 2 years ago
Datasheet 10 pages 5 years ago
Allied Electronics
Datasheet 4 pages 8 years ago

Images

Alternate Names

LITTLEFUSE DK025L
LITTELFUSE INC DK025L
LIT DK025L
LITTLE DK025L
LITTELFU DK025L
LITTEL DK025L
LITT DK025L
LITTELFUS DK025L
LITTLEFUSE INC DK025L
LTF DK025L
LFUSE DK025L
LTL DK025L
LIF DK025L
L/F DK025L
LITTLEFUS DK025L
LITTELF DK025L
LITTLEFU DK025L
LTFUSE DK025L
LITTEIFUSE DK025L
LITL DK025L
LITTELFUSE FAR EAST PTE LTD DK025L
LITTELFUSE BV DK025L
LITLFUSE DK025L
LITTELFUSE INCORPORATED DK025L
LITTFUSE DK025L

Search for other parts like DK025 »