Texas Instruments DK-TM4C129X

IoT Enabled ARM® Cortex®-M4F MCU TM4C129X Connected Development Kit
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins0
Technical
Core ArchitectureARM
Data Bus Width32 b
Evaluation KitYes
InterfaceUSB
Number of Bits32
Operating Supply Voltage5 V
Schedule B8473300002

Documents

Download datasheets and manufacturer documentation for Texas Instruments DK-TM4C129X.

Texas Instruments
Official datasheet0 pages0 years ago
Farnell
Datasheet2,191 pages8 years ago
element14 APAC
Datasheet40 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DK-TM4C129X.

Related Parts

Descriptions

Descriptions of Texas Instruments DK-TM4C129X provided by its distributors.

IoT Enabled ARM® Cortex®-M4F MCU TM4C129X Connected Development Kit
TIVA C, DEVELOPMENT KIT; Silicon Fabricant: Texas Instruments; Nombre de bits: 32 bits; Numéro de famille Silicone: Tiva C; Architecture du Coeur: ARM; Sous-Architecture du coeur: Cortex-M4F; Nombre de noyau de silicium: TM4C1
TIVA C, DEVELOPMENT KIT; Silicon Manufacturer:Texas Instruments DK-TM4C129X; No. of Bits:32bit; Silicon Family Name:Tiva C; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4F; Silicon Core Number:TM4C129X; Kit Contents:Dev Board, ICDI, Cables, USB Flash Drive, Docs, CD; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:TM4C129XNCZAD MCU, 10/100 ENET Controller, QVGA Display, Quad SSI to 512 Mbit Flash, EM Connector

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DK-TM4C129X .

Technical Specifications

Physical
Number of Pins0
Technical
Core ArchitectureARM
Data Bus Width32 b
Evaluation KitYes
InterfaceUSB
Number of Bits32
Operating Supply Voltage5 V
Schedule B8473300002

Documents

Download datasheets and manufacturer documentation for Texas Instruments DK-TM4C129X.

Texas Instruments
Official datasheet0 pages0 years ago
Farnell
Datasheet2,191 pages8 years ago
element14 APAC
Datasheet40 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago