TE Connectivity DJT16F11-98PA-LC

Circular, Size 11, 6WAY, Pin (l/c)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeBayonet
FeaturesShielded
GenderMale
Number of Positions6
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity DJT16F11-98PA-LC.

Farnell
Datasheet6 pages22 years ago
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity DJT16F11-98PA-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity DJT16F11-98PA-LC provided by its distributors.

CIRCULAR, SIZE 11, 6WAY, PIN (L/C)
CONN PLUG HSNG MALE 6POS INLINE
CIRCULAR, SIZE 11, 6WAY, PIN (L/C); Product Range: DJT Series, MIL-DTL-38999 Series I Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet; Insert Arrangement: 11-98; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Electroless Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: A; Service Class: Environmentally Sealed; Approval Category: MIL-C-38999 Series I

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingElectroless Nickel
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeBayonet
FeaturesShielded
GenderMale
Number of Positions6
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity DJT16F11-98PA-LC.

Farnell
Datasheet6 pages22 years ago
Datasheet6 pages22 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant