TE Connectivity / DEUTSCH DJT16E17-8HC-LC

Circular Connector, Plug, 17-8, Cable
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeBayonet
FeaturesShielded
GenderMale
Number of Contacts8
Number of Positions8
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DJT16E17-8HC-LC.

Newark
Datasheet6 pages22 years ago
Datasheet6 pages22 years ago
Farnell
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH DJT16E17-8HC-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH DJT16E17-8HC-LC provided by its distributors.

Circular Connector, Plug, 17-8, Cable
CIRCULAR, SIZE 17, 8WAY, PIN (L/C)
CIRCULAR, SIZE 17, 8WAY, PIN (L/C); Connector Type:Plug; Series:MIL-C-38999 Series I; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:17; Insert Arrangement:17-8; No. of Positions:8; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-C-38999 Series I; For Use With:Deutsch MIL-C-38999 Crimp Contacts; Shell Finish:Cadmium over Nickel

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • TE DEUTSCH
  • DEUTSCH/TE CONNECTIVITY
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeBayonet
FeaturesShielded
GenderMale
Number of Contacts8
Number of Positions8
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DJT16E17-8HC-LC.

Newark
Datasheet6 pages22 years ago
Datasheet6 pages22 years ago
Farnell
Datasheet6 pages22 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant