TE Connectivity DJT10E25-29SN-LC

Conn Circular SKT 29 POS Crimp ST Wall Mount 29 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFlanges, Panel
Shell FinishCadmium
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
GenderReceptacle
Number of Positions29
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity DJT10E25-29SN-LC.

Farnell
Datasheet6 pages22 years ago
element14 APAC
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity DJT10E25-29SN-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity DJT10E25-29SN-LC provided by its distributors.

Conn Circular SKT 29 POS Crimp ST Wall Mount 29 Terminal 1 Port
CIRCULAR, SIZE 25, 29WAY, SKT (L/C)
Djt 29C 29#16 Skt Recp Rohs Compliant: No
CONN RCPT HSG FMALE 29POS PNL MT
CIRCULAR, SIZE 25, 29WAY, SKT (L/C); Product Range: DJT Series, MIL-DTL-38999 Series I Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 29Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayonet; Insert Arrangement: 25-29; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-38999 Series I

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFlanges, Panel
Shell FinishCadmium
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
GenderReceptacle
Number of Positions29
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity DJT10E25-29SN-LC.

Farnell
Datasheet6 pages22 years ago
element14 APAC
Datasheet6 pages22 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant