Texas Instruments DIT4192IPW

192 kHz Digital Audio Transmitter 28-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins28
Weight117.508773 mg
Technical
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Transmitters1
Operating Supply Current30 mA
Operating Supply Voltage5 V
Output Power175 mW
PackagingBulk
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DIT4192IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages16 years ago
Farnell
Datasheet28 pages9 years ago
Datasheet27 pages8 years ago
Upverter
Datasheet28 pages11 years ago
Newark
Datasheet25 pages15 years ago
Datasheet23 pages20 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
iiiC
Datasheet25 pages11 years ago
Jameco
Datasheet26 pages16 years ago
DigiKey
Datasheet22 pages20 years ago

Inventory History

3 month trend:
-1.92%

Alternate Parts

Price @ 1000
$ 3.705
$ 2.715
$ 2.715
Stock
128,898
192,450
192,450
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Channels
1
-
-
Output Power
175 mW
175 mW
175 mW
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DIT4192IPW.

Related Parts

Descriptions

Descriptions of Texas Instruments DIT4192IPW provided by its distributors.

192 kHz Digital Audio Transmitter 28-TSSOP -40 to 85
Audio Transmitters, Receivers, Transceivers 192kHz Dig Audiotransmitter
DIGITAL AUDIO TRANSMITTER, TSSOP-28; Type de contrôle audio: Interface Audio Numérique; Gamme de tension d'alimentation: 4.5V à 5.5V; Interface de contrôle: I2C, série; Type de boîtier CI audio: TSSOP; Nombre de broches: 28Br
Digital Audio Transmitter, Tssop-28; Audio Control Type:Digital Audio Interface; Supply Voltage Range:4.5V To 5.5V; Control Interface:I2C, Serial; Audio Ic Case Style:Tssop; No. Of Pins:28Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS DIT4192IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DIT4192IPW .
  • DIT4192IPW.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins28
Weight117.508773 mg
Technical
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Transmitters1
Operating Supply Current30 mA
Operating Supply Voltage5 V
Output Power175 mW
PackagingBulk
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DIT4192IPW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages16 years ago
Farnell
Datasheet28 pages9 years ago
Datasheet27 pages8 years ago
Upverter
Datasheet28 pages11 years ago
Newark
Datasheet25 pages15 years ago
Datasheet23 pages20 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
iiiC
Datasheet25 pages11 years ago
Jameco
Datasheet26 pages16 years ago
DigiKey
Datasheet22 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago