3M DIN-064CSD-S1L-TR

Conn Din Socket 64POS Vert Gold

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Insulation MaterialPBT
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions96
Number of Positions Loaded64
Number of Rows3
PackagingBulk
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M DIN-064CSD-S1L-TR.

Engineering Resources

View Evaluation kits and Reference designs for 3M DIN-064CSD-S1L-TR.

Descriptions

Descriptions of 3M DIN-064CSD-S1L-TR provided by its distributors.

CONN DIN SOCKET 64POS VERT GOLD

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Technical Specifications

Physical
Contact PlatingGold
Insulation MaterialPBT
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions96
Number of Positions Loaded64
Number of Rows3
PackagingBulk
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M DIN-064CSD-S1L-TR.

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago