3M DIN-016CPE-SR1-SH

80001228198 DIN-016CPE-SR1-SH=3M(TM) Din C-form Plug, Din 41

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Housing MaterialPolyester
Technical
Number of Positions16
Number of Rows3
TerminationSolder
Dimensions
Pitch2.54 mm
Tail Length2.75 mm

Documents

Download datasheets and manufacturer documentation for 3M DIN-016CPE-SR1-SH.

Engineering Resources

View Evaluation kits and Reference designs for 3M DIN-016CPE-SR1-SH.

Descriptions

Descriptions of 3M DIN-016CPE-SR1-SH provided by its distributors.

80001228198 DIN-016CPE-SR1-SH=3M(TM) DIN C-FORM PLUG, DIN 41
CONN PLUG DIN 16POS R/A GOLD

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001228198

Technical Specifications

Physical
Contact PlatingTin
Housing MaterialPolyester
Technical
Number of Positions16
Number of Rows3
TerminationSolder
Dimensions
Pitch2.54 mm
Tail Length2.75 mm

Documents

Download datasheets and manufacturer documentation for 3M DIN-016CPE-SR1-SH.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago