LEM DHR 200 C420

Current transformer [LEM] DHR 200 C420 Current transformer

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
96K8575 32 Buy Now »
USD
266.34 242.54 224.41 224.41 224.41
Digi-Key
398-1099-ND 26 Buy Now »
USD
199.44 180.74 165.78 155.81 155.81
Chip One Stop Global
C1S422200001861 12 Buy Now »
JPY
19700.00 19000.00 19000.00 19000.00 19000.00
Allied Electronics
R1039467 n/s Buy Now »
USD
217.46 217.46 217.46 217.46 217.46
Farnell
1002692 36 Buy Now »
GBP
137.04 131.17 123.30 123.30 123.30
element14 APAC
1002692 32 Buy Now »
SGD
309.93 280.88 257.63 242.14 242.14
Distrelec
DHR 200 C420 31 Buy Now »
EUR
164.70 158.10 158.10 158.10 158.10
RS Components
5278618 19 Buy Now »
GBP
142.79 132.49 132.49 132.49 132.49
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DHR 200 C420 Contact ··
XS Micro
DHR 200 C420 Contact ··

Descriptions

AC&DC CURRENT TRANSDUCER 200 A
Allied Electronics
Current Transducer,200A, 4-20Ma O/P; Current Measuring Range AC:0A to 200A; Current Measuring Range DC:0A to 200A; Supply Voltage DC Min:20V; Supply Voltage DC Max:50V; Sensor Output1:Current; Accuracy %:1%; Response Time:150ms; SVHC:No SVHC (20-Jun-2013); Accuracy:1%; Conductor Diameter Max:32mm; Current Consumption:30mA; Current Max:600A; Current Range AC:200A; Current Range DC:200A; External Depth:25mm; External Length / Height:70mm; External Width:90mm; Fixing Hole Diameter:4.6mm; Flammability Rating:UL94V-0; Frequency Max:6kHz; Frequency Min:20Hz; IP / NEMA Rating:IP20; Load Current Max:30mA; Operating Frequency Range:20Hz to 6kHz; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Output:4 - 20 mA dc; Output Type:True RMS; Series:DHR-C420; Supply Current:30mA; Supply Voltage Range DC:20V to 50V; Transducer Function:AC / DC Current Transducer; Weight:260g
element14 APAC
SENSOR CURRENT HALL 200A AC/DC
Digi-Key
AC&DC CURRENT TRANSDUCER 200 A
RS Components
CURRENT TRANSDUCER, 200A, 4-20MA O/P; AC Current Measuring Ranges:200A; DC Current Measuring Ranges:200A; Current Consumption:30mA; Max Frequency:6kHz; Voltage, Supply DC Max:50V dc; Output Type:True RMS; Current, Supply:30mA; ;RoHS Compliant: Yes
Newark
CURRENT TRANSDUCER, 200A, 4-20MA O/P; AC Current Measuring Ranges:200A; DC Current Measuring Ranges:200A; Current Consumption:30mA; Max Frequency:6kHz; Voltage, Supply DC Max:50V dc; Output Type:True RMS; Current, Supply:30mA; External Depth:25mm; External Length / Height:70mm; Fixing Hole Diameter:4.6mm; Flammability Rating:UL94V-0; IP Rating:IP20; Max Conductor Diameter:32mm; Max Current:600A; Max Load Current:30mA; Max Operating Temperature:70°C; Min Frequency:20Hz; Min Temperature Operating:-40°C; Output:4 - 20 mA dc; Percentage Accuracy:1%; Series:DHR-C420; Transducer Function:AC/DC Current Transducer; Voltage, Supply DC Min:20V dc; Weight:260g; Width, External:90mm
Farnell
Current transformer [LEM] DHR 200 C420 Current transformer
Distrelec

Technical Specifications

Weight 260 g
RoHS Compliant
REACH SVHC Compliance No SVHC
Flammability Rating UL 94 V-0
Supply Current 30 mA

Documents

Factory Futures
Datasheet 4 pages 6 years ago

Images

Alternate Names

LEM USA Inc DHR 200 C420
LEM USA DHR 200 C420
LEM INSTRUMENTS DHR 200 C420
LEM COMPONENTS DHR 200 C420
LEM Instsruments DHR 200 C420
LEM USA INC (VA) DHR 200 C420
Lem Instrumemts DHR 200 C420
BEIJING LEM ELECTRONICS LTD DHR 200 C420
Lem Products Inc DHR 200 C420

Search for other parts like DHR 200 »