LEM DHR 1000 C5

CURRENT TRANSDUCER, 1000A, 0-5V O/P


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
DHR 1000 C5-ND 0 ··
USD
180.74 180.74 180.74
element14 APAC
1002707 0 ··
SGD
354.68 354.68 354.68 354.68 354.68
Farnell
1002707 0 ··
GBP
177.38 142.42 121.07 121.07 121.07
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DHR 1000 C5 Contact ··

Descriptions

CURRENT TRANSDUCER, 1000A, 0-5V O/P; AC Current Measuring Ranges:1000A; DC Current Measuring Ranges:1000A; Current Consumption:30mA; Max Frequency:6kHz; Voltage, Supply DC Max:50V dc; Output Type:True RMS; Current, Supply:30mA; External Depth:25mm; External Length / Height:70mm; Fixing Hole Diameter:4.6mm; Flammability Rating:UL94V-0; IP Rating:IP20; Max Conductor Diameter:32mm; Max Current:1800A; Max Load Current:30mA; Min Frequency:20Hz; Percentage Accuracy:1%; Series:DHR-C5; Temp, Op. Max:70°C; Temp, Op. Min:-40°C; Transducer Function:AC/DC Current Transducer; Voltage, Output:5V dc; Voltage, Output Min:0V dc; Voltage, Supply DC Min:20V dc; Weight:260g; Width, External:90mm
Farnell
CURRENT TRANSDUCER, 1000A, 0-5V O/P
element14 APAC
SENSOR CURRENT HALL 1000A AC/DC
Digi-Key

Technical Specifications

Output Voltage 5 V
Flammability Rating UL 94 V-0
Supply Current 30 mA
Weight 260 g

Images

Alternate Names

LEM USA Inc DHR 1000 C5
LEM USA DHR 1000 C5
LEM INSTRUMENTS DHR 1000 C5
LEM COMPONENTS DHR 1000 C5
LEM Instsruments DHR 1000 C5
LEM USA INC (VA) DHR 1000 C5
Lem Instrumemts DHR 1000 C5
BEIJING LEM ELECTRONICS LTD DHR 1000 C5
Lem Products Inc DHR 1000 C5

Search for other parts like DHR 1000 »