APEM DHN04TV

Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialBronze
Contact PlatingGold
MountSurface Mount
Technical
Contact Current Rating25 mA
Contact Resistance100 mΩ
Current Rating25 mA
Life (Cycles)1 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Positions4
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Height1.7272 mm
Terminal Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for APEM DHN04TV.

Master Electronics
Datasheet2 pages2 years ago
Datasheet1 page16 years ago
Upverter
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-13.20%

Engineering Resources

View Evaluation kits and Reference designs for APEM DHN04TV.

Related Parts

Descriptions

Descriptions of APEM DHN04TV provided by its distributors.

Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Dip Switch Ikh Half Pitch Rohs Compliant: Yes |Apem DHN04TV
SWITCH SLIDE DIP SPST 0.025A 24V
1/2 Pitch DIP Switch H: 1.6mm; 4 positions

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialBronze
Contact PlatingGold
MountSurface Mount
Technical
Contact Current Rating25 mA
Contact Resistance100 mΩ
Current Rating25 mA
Life (Cycles)1 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Positions4
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Height1.7272 mm
Terminal Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for APEM DHN04TV.

Master Electronics
Datasheet2 pages2 years ago
Datasheet1 page16 years ago
Upverter
Datasheet2 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant